IDEC FS1B Safety Controller

IDEC FS1B Safety Controller requires no programming and comes with 24 pre-loaded safety control logics. The IDEC FS1B Safety Controller is intuitive and easy to use without the need for extensive technical expertise. The FS1B safety controller features certified control logic that reduces design risks and ensures a smoother certification process for a user's machinery.

Features

  • Safety controller with 24 pre-programmed logics, certified to international safety standards
  • Ready-to-use logics, such as partial stop control and mode-switching logics
  • The universal input feature enables connection with contacts and sensors
  • No software required

Applications

  • Semiconductor manufacturing equipment
  • Plastic molding machinery
  • Robotics for manufacturing
  • Metalworking machinery
  • Food-processing machinery

Controlling Small-Scale Systems

Application Circuit Diagram - IDEC FS1B Safety Controller
发布日期: 2025-01-16 | 更新日期: 2025-01-21