IDEC HE5B Enabling Switches

IDEC HE5B Enabling Switches are 16mm diameter redundant contact pushbutton enabling switches that feature ergonomically-designed OFF-ON-OFF 3-position operation. The IDEC HE5B Enabling Switches provide easy recognition of position 1 → 2 transition, made possible by the snap-action switch. Sufficient load difference is provided for shifting from position 2 → 3. A light force is needed to maintain position 2 so operators can easily use the enabling switch. The switch also does not turn ON when released from position 3 (OFF when pressed) to position 1. The switches provide two contacts for safety and IP65 environmental protection when using the waterproof rubber cover.

Features

  • Ergonomically-designed OFF-ON-OFF 3-position operation
  • Easy recognition of position 1 → 2 transition, made possible by snap-action switch
  • Sufficient load difference is provided for shifting from position 2 → 3
  • Light force is needed to maintain position 2 so that operators can easily use the enabling switch
  • The switch does not turn ON when being released from position 3 (OFF when pressed) to position 1 (OFF when released) (IEC60204-1, 9.2.5.8)
  • Two contacts are provided for safety
  • IP65 (using the waterproof rubber cover)
  • Mounts in a 16mm (5/8") round hole

Specifications

  • 1200 operations per hour
  • 100,000 operations minimum electrical life
  • IP65 degree of operation
  • 125V rated insulation voltage
  • 30V or 125V rated operating voltage
  • 3A thermal current
  • Rated operating current
    • 0.5A AC resistive load
    • 0.3A AC inductive load
    • 1A DC resistive load
    • 0.7A DC inductive load
  • 50mΩ maximum (initial value) contact resistance
  • Operating temperature
    • –25°C to +60°C, no freezing (silicon rubber boot)
    • –10°C to +60°C, no freezing (NBR/PVC polyblend rubber boot)

Circuit Diagram

Application Circuit Diagram - IDEC HE5B Enabling Switches
发布日期: 2023-04-06 | 更新日期: 2023-04-18