IDEC LF1B-N Series LED Strips
IDEC LF1B-N Series LED Strips offer a 24VDC rated voltage and a compact size of 27.5mm x 16mm (W x H). The LF1B-N series is available in six lengths, transparent or white cover options, and six different colors: cool white, warm white, yellow, red, blue, and green. The color selection makes these arrays a flexible lighting solution for control panels, industrial machines, workstations, and manufacturing lines. IDEC LF1B-N Series LED Strips are vibration- and shock-resistant and feature an IP65 rating for use in wet environments.Features
- Compact size
- Six lengths: 134mm, 210mm, 330mm, 580mm, 830mm, and 1080mm
- Six colors: cool white, warm white, yellow, red, blue, and green
- Clear or white cover options
- Comes standard with 3m connection cables
- Vibration and shock resistant
- Yellow light ideal for photosensitive materials
- IP65 rated for use in wet environments
Applications
- Control panels
- Industrial machines
- Manufacturing lines
- Workstations
Specifications
- 27.5mm width x 16mm height
- 24VDC rated voltage
- 100MΩ minimum insulation resistance
- -30°C to +55°C operating temperature range
Additional Resources
发布日期: 2023-03-06
| 更新日期: 2023-03-15