IDEC SX8R Bus Coupler Modules

IDEC SX8R Bus Coupler Modules feature a 24VDC power rating, an IP20 protection rating, and an operating temperature range of -25°C to +65°C. These remote I/O modules speed up the process from model selection to startup, and the compact, space-saving design allows more devices to connect, increasing efficiency. SX8R modules are compatible with EtherNet/IP, Modbus TCP, and CC-Link IE Field Basic communication protocols. IDEC SX8R Bus Coupler Modules are available with push-in or screw terminals and can support up to 15 expansion I/O modules.

Features

  • Push-in or screw terminals
  • Compact, space-saving design
  • Compatible with more than 40 existing IDEC FC6A I/O modules
  • Supports up to 15 expansion I/O modules
  • Supports multiple protocols simultaneously

Specifications

  • 24VDC voltage rating
  • Ethernet Port 1
    • Modbus TCP communication (server)
    • EtherNet/IP communication (adapter)
    • CC-Link IE field basic secondary communication (secondary station)
    • Maintenance communication (server)
  • Ethernet Port 2
    • Maintenance communication (server)
  • IP20 protection rating
  • -25°C to +65°C operating temperature range
  • 35A maximum inrush current

Dimensions (MM)

Mechanical Drawing - IDEC SX8R Bus Coupler Modules

System Configuration

Schematic - IDEC SX8R Bus Coupler Modules

Graphic

Infographic - IDEC SX8R Bus Coupler Modules
发布日期: 2024-07-22 | 更新日期: 2024-08-02