IEI Technology HYPER-RK39 Pico-ITX Single Board Computer
IEI Technology HYPER-RK39 Pico-ITX Single Board Computer (SBC) features a Rockchip RK3399 chipset, 16GB onboard eMMC, and 2GB LPDDR3 memory in a compact package. The SBC offers HDMI and eDP dual-display that makes them ideal for intelligent digital signage, kiosk, and POS applications. This HYPER-RK39 SBC has high communication that supports LTE, Bluetooth, and WLAN 802.11 a/b/g/n/ac. The SBC operates at 12V supply voltage and -10°C to 50°C temperature range. The HYPER-RK39 SBC is available in 100mm x 72mm dimensions.Features
- Pico-ITX SBC supports Rockchip RK3399 processor
- HDMI and eDP dual display support
- Android 7.1 and Ubuntu 16.04 OS
Specifications
- 12V operating voltage
- 2GB maximum RAM capacity
- 2GB system memory
- 802.11 a/b/g/n/ac WLAN
- Bluetooth V4.1
- 100mm x 72mm dimensions
- -10°C to 50°C operating temperature range
- -20°C to 60°C storage temperature range
Applications
- Digital signage
- Kiosk
- Point-of-Sale (POS)
Overview Diagram
Mechanical Drawing
Additional Resource
发布日期: 2021-05-18
| 更新日期: 2022-03-11