IEI Technology RHEA-E1260A Supercapacitor UPS

IEI RHEA-E1260A Supercapacitor Uninterruptible Power Supply (UPS) can be equipped with twelve 600F supercapacitors at a maximum 150W load, with 2.6V at 30°C lasting 100 sec. The UPS offers a -40°C to 60°C wide temperature range, 500,000 charge-discharge life cycles, and a long supercapacitor lifetime of up to 10 years. The IEI RHEA-E1260A Supercapacitor UPS is available with different backup time and size solutions to meet the various requirements in different application scenarios.

Features

  • Twelve 3.0V/600F supercapacitors
  • 12V/19V/24V DC adaptive input/output
  • Maximum 150W load 2.6V at 30°C lasting 100 sec
  • The standard 60W load 2.6V at 30°C lasting 280 sec
  • -40°C to 60°C wide temperature environment
  • 500,000 charge-discharge life cycles
  • Long supercapacitor lifetime, up to 10 years
  • Intuitive power management software for easier management
  • Provide power-off shutdown service through software/hardware

Specifications

Chart - IEI Technology RHEA-E1260A Supercapacitor UPS

Kit Contents

  • 1x USB cable (Type-A to Type-A 500mm)
  • 2x terminal block (4pin, p=3.5mm)
  • 1x terminal block (4pin, p=3.81mm)
  • 2x wall mount kit
  • 1x DIN-rail kit
  • 1x screw pack

Layout

IEI Technology RHEA-E1260A Supercapacitor UPS

Block Diagram

Block Diagram - IEI Technology RHEA-E1260A Supercapacitor UPS
发布日期: 2025-07-24 | 更新日期: 2025-08-04