igus Gantry Robots

igus Gantry Robots are known as Cartesian or linear robots and are designed for various automation and repetitive tasks. These robots consist of two base X-axes, a Y-axis, and an optional Z-axis. The gantry robots feature self-lubricating plastic liners that slide instead of rolling and are more efficient than recirculating ball bearings. These robots are lightweight, clean, quiet, corrosion-resistant, and maintenance-free. The gantry robots are resistant to dirt, dust, and corrosion. These robots are ideal for applications that meet the parameters of low speeds with high loads or high speeds with low loads. Typical applications include pick and place, sorting, labelling, measurement, inspection automation, and repetitive material handling.

Features

  • Maintenance-free, lightweight, and self-lubricating
  • Resistant to dirt, dust, and corrosion
  • Clean, quiet, and modular
  • Free on-site consulting, testing, and design
  • System construction kit

Applications

  • Pick and place
  • Sorting
  • Labelling
  • Measurement
  • Inspection automation
  • Repetitive material handling
发布日期: 2025-07-23 | 更新日期: 2025-08-05