Cornell Dubilier / Knowles Supercapacitors
Cornell Dubilier (CDE) Supercapacitors are also known as ultracapacitors, double-layer capacitors, or electro-chemical double layer capacitors (EDLC). These supercapacitors offer a comprehensive range of capacitance values and voltages. The utilized CDE technology is used in various applications, from battery backup in smart meters to regenerative braking. Ranging from board-mountable coin types to radial form factors, these supercapacitors provide high-voltage modules with active or passive balancing. CDE Supercapacitors are ideal for wind turbines, mass transit, hybrid cars, consumer electronics, and industrial equipment applications.Features
- Fast charge/discharge
- High power density
- High cycle life
- Can be networked together
- Moderate energy
- Large storage capacity
- IEC 62391 compliant
- Circuit board mountable
Applications
- Battery backup/alternative
- Pulse power
- Energy harvesting
- LED displays
- Mechanical actuators
- Audio systems
Videos
Additional Resources
发布日期: 2015-11-06
| 更新日期: 2025-08-21