Industrial Shields WEIDOS MKR1010/ESP32 Based PLC Controllers

WEIDOS MKR1010/ESP32 Based PLC Controllers are designed for simple control and data storage applications in installations. These PLC controllers incorporate different communications for use in IoT solutions. The WEIDOS PLC controllers come in two main CPU variants, the MKR1010 and the ESP32. These PLC controllers operate at 12VDC or 24VDC; a higher supply voltage may damage the device. The WEIDOS PLC controllers feature 30W maximum power, 10% to 90% (non-condensation) operating humidity, and 24AWG to 14AWG wire connection cross-section AWG. These PLC controllers measure 114mm x 46mm x 127mm (H x W x H) and weigh <350g. The WEIDOS PLC controllers operate within the 0°C to 60°C operating temperature range and are RoHS, LVD, EMC, and RED compliant.

Features

  • CPU:
    • CPU type:
      • Arduino MKR1010
      • Espressif ESP32
    • Memory:
      • Arduino: 256kB (internal) - CPU FlashMemory and 32kB - SRAM
      • ESP32: 448kB - ROM, 520kB - SRAM, and 16kB - SRAM in RTC
    • 512kB EEPROM
  • IP20 protection rating
  • Communication interfaces:
    • External buses available:
      • Ethernet
      • I2C
      • SPI
      • RS485 half-duplex or UART interface (configurable via DIP switches)
    • Wireless communications:
      • BLUETOOTH® and Wi-Fi® in all references
      • LoRa, GPRs, and NBIoT, depending on the reference

Specifications

  • Power supply:
    • 12VDC or 24VDC supply voltage
    • 30W maximum power
  • Environmental conditions:
    • 0°C to 60°C operating temperature range
    • -20°C to 60°C storage temperature range
    • An environment with no corrosive gas
    • 10% to 90% (non-condensation) operating humidity
  • 114mm x 46mm x 127mm (H x W x H) dimensions
  • <350g weight 
  • Directives:
    • RoHS
    • LVD
    • EMC
    • RED
  • 24AWG to 14AWG wire connection cross-section AWG

Applications

  • Simple control and data storage applications in installations
  • IoT solutions

Overview

Industrial Shields WEIDOS MKR1010/ESP32 Based PLC Controllers
发布日期: 2023-04-26 | 更新日期: 2025-03-20