StarTech Interface Modules
StarTech Interface Modules upgrade or expand network access and connectivity from a single USB Type‑C® or USB-A port. The range of modules includes multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops. These easy-to-install interface modules support up to 2.5GbE Ethernet over standard Cat5e cables. These StarTech modules are compact and portable, while providing USB 3.2 speeds up to 10Gbps.
Features
- Easy installation and broad compatibility
- Overcurrent protection, EMI shielding, and durable housings
- Upgrades or expands network access and connectivity from a single USB Type‑C or USB-A port with multi‑port USB hubs, high‑speed Ethernet adapters, and expansion cards for laptops and desktops
- High‑performance data and networking speeds, supporting 5Gbps to 10Gbps USB 3.2
- Up to 2.5GbE Ethernet over standard Cat5e cables
- Up to 100W power delivery pass‑through support on certain models allows simultaneous device charging and peripheral connectivity from a single USB‑C port
- Compact and portable designs with integrated cables and bus‑powered operation for travel, hot‑desks, and space‑constrained workstations
- Advanced networking features include Wake‑on‑LAN, VLAN tagging, jumbo frames, and PXE support for IT environments
Applications
- Adding multigigabit Ethernet network connectivity to a laptop or desktop through a USB Type-C/A port
- Upgrading a PCIe-equipped desktop to USB 5Gbps with 4x USB-A ports
- Making hard-to-access USB ports more accessible
- Simultaneously transferring large files or editing photos/videos on external storage devices
- Separating tightly packed USB ports
- Connecting a USB solid-state drive (SSD)
Datasheets
- U2GA-USB-C-ETHERNET 2.5GbE USB Type-C to Ethernet Adapter
- C22G-USB-ETHERNET 2.5GbE USB-C to Ethernet Adapter
- 2GPD3-USB-C-ETHERNET 2.5GbE USB-C to Ethernet Adapter
- 10G2A1C25EPD-USB-HUB 3-Port USB-C Hub with 2.5Gbps Ethernet
- P5Q4A-USB-CARD 4-Port USB PCIe Card
- H5C4A-USB-HUB 4-Port USB-C Hub
发布日期: 2026-02-03
| 更新日期: 2026-07-21