M5Stack StackChan AI Desktop Robot

M5Stack StackChan AI Desktop Robot is an interactive desktop companion that uses the CoreS3 IoT development kit as its main controller. This robot combines expressive character behavior with voice interaction, motion, sensing, wireless connectivity, and programmable control. The integrated main unit includes a capacitive touch display, camera, proximity sensor, 9-axis IMU, microSD expansion, speaker, dual microphones, and user buttons for compact AI and IoT experimentation. StackChan adds a robot body with USB-C power and data, battery operation, feedback servos, RGB LEDs, infrared communication, a three-zone touch panel, and NFC. Factory firmware supports facial expressions, motion behaviors, the XiaoZhi AI agent, iOS app video calls, remote avatars, and nearby StackChan discovery. The StackChan robot also supports development through Arduino, UiFlow2, PlatformIO, and ESP-IDF for custom functions and application prototyping. M5Stack StackChan AI Desktop Robot targets desktop companion, AI agent, voice-based question-and-answer, and smart home IoT control applications.

Features

  • Based on the CoreS3 main unit
  • USB-C interface for power and data
  • 550mAh battery
  • Two feedback servos (360° continuous rotation on the horizontal axis and 90° movement on the vertical axis)
  • Two rows totaling twelve RGB LEDs
  • Infrared transmitter and receiver
  • Top-mounted three-zone touch panel
  • Full-featured NFC

Applications

  • Desktop companion
  • AI agent
  • Voice-based question and answer
  • Smart home
  • IoT control

Kit Contents

  • K151
    • 1x Carrying bag or box (depending on the purchased product bundle)
    • 1x StackChan unit (with CoreS3 pre-installed)
    • 1x USB Type-C cable
    • 1x 1.25-4P male-to-female straight extension cable (100mm)
    • 1x Hex Key L-Shape 1.5mm (For M2 Screw)
    • 1x Hex Key L-Shape 2.5mm (For M3 Screw)
    • 1x Character expression sticker
    • 1x Printed user manual
  • K151-R
    • 1 x Carrying bag or box (depending on the purchased product bundle)
    • 1 x StackChan unit (with CoreS3 pre-installed)
    • 1 x Remote controller (assembled from a Hat Mini JoyC and StickC-Plus)
    • 1 x USB Type-C cable
    • 1 x 1.25-4P male-to-female straight extension cable (100mm)
    • 1 x Hex Key L-Shape 1.5mm (For M2 Screw)
    • 1 x Hex Key L-Shape 2.5mm (For M3 Screw)
    • 1 x Character expression sticker
    • 1 x Printed user manual

Specifications

  • Main Controller
    • ESP32-S3
    • Xtensa® dual-core 32-bit LX7, 240MHz
    • 16MB Flash, 8MB quad PSRAM
  • Wireless Connectivity
    • 2.4GHz Wi-Fi®, IEEE 802.11 b/g/n
    • BLUETOOTH® 5 LE
    • Infrared receiver IRM56384 + infrared transimitter
  • Wired Connectivity
    • USB CDC and full-speed USB OTG
    • GPIO, UART, I2C
  • Human Interactions
    • 1W speaker, AW88298 16-bit I2S power amplifier
    • RGB LEDs WS2812C * 12
    • Power and reset buttons
    • Power indicator LED
  • Expansions
    • microSD card slot
    • Grove interface * 3
    • LEGO®-compatible mounting holes
  • 54mm x 70.5mm x 61.5mm dimensions

UI Navigation

Infographic - M5Stack StackChan AI Desktop Robot
发布日期: 2026-07-02 | 更新日期: 2026-07-08