Siemens LOGO! 9 Logic Controllers

Siemens LOGO! 9 Logic Controllers meet the demanding requirements for compact controllers in building and industrial automation. The Siemens LOGO! 9 provides up to 800 function blocks and more input/output (I/O) capacity for complex and versatile logic applications. The extended expansion level, with up to 64 digital inputs, 60 digital outputs, and 16 analog inputs and outputs, creates scope for larger and more demanding projects.

The base module color display (resolution 320px x 240px) displays more information at a glance, ensuring clear operation and fast diagnostics. A 4.3" (480px x 272px) LOGO! text display with two Ethernet ports and secure communication to the LOGO! base module is also available. The LOGO! The Soft Comfort V9 software plug-and-play solution enables cross-platform engineering. These Siemens logic controllers are ideal for small automation tasks, from machine-level applications to building control.

Features

  • Meets the demanding requirements for compact controllers in building and industrial automation
  • Up to 800 function blocks and more I/O capacity for more complex and versatile logic applications
  • Color touchscreen display for modern operation
  • LOGO! Soft Comfort V9 with plug-and-play for cross-platform engineering

Applications

  • Industrial automation and control
  • Building automation
  • Remote monitoring

Specifications

  • 320px x 240px resistive touch display on basic modules (also available without display)
  • 480px x 272px optional TDE display with two Ethernet ports and secure communication to the LOGO! basic module
  • Eight digital inputs and four digital outputs
  • Up to 64 DI / 60 DQ / 16 AI / 16 AQ I/O expansion
  • 24VDC rated voltage
  • -40°C to +70°C operating temperature range

Videos

发布日期: 2026-06-15 | 更新日期: 2026-08-10