Industrial Shields ESP32 Ethernet Modules
Industrial Shields ESP32 Ethernet Modules are PLCs based on ESP32 with up to 58 I/Os and offer a 12VDC to 24VDC input rated voltage range. These modules feature several communication ports including Wi-Fi®, BLUETOOTH® LE, Ethernet, and Modbus TCPs, which provide more flexibility, control, and the option to expand up to 127 modules through I2C. The ESP32 series is programmed through the USB ports and can be programmed through the Ethernet port remotely. Industrial Shields ESP32 Ethernet Modules are suitable for systems, machines, vehicles, safety equipment, and outdoor use applications.Specifications
- Communications & Accessories
- I2C
- Ethernet
- SPI
- RS485 (half duplex)
- RS232
- microSD
- RTC Bluetooth V4.2 BR/EDR
- Bluetooth LE Wi-Fi802.11b/g/n
- 12VDC to 24VDC input voltage range
- 30W rated power
- 1.5A current rating
- 700mA power supply voltage
- 20mΩ @ 500VDC insulation resistance
- 0°C to +60°C, +32°F to +140°F ambient temperature (operating)
Upper Side
Internal Scheme
发布日期: 2021-03-29
| 更新日期: 2022-03-11