Infineon Technologies Turnkey Closed Loop Class-D Amplifier Modules
Infineon Technologies Turnkey Closed Loop Class-D Amplifier Modules are self-contained 200W-per-channel devices designed for manufacturers of powered loudspeakers, stand-alone stereos, and multi-channel amplifiers. Developed around the enhancement mode GaN-on-silicon power transistors and next-generation driver technology, combined with high-quality output filters, these modules deliver high audio quality and sound. A heat sink is not required under normal conditions. Thermal protection is provided for worst-case thermal environments, and 96% efficiency reduces heat and system size.The evaluation modules provide a comprehensive GaN high-performance Class-D Amplifier solution with high efficiency, reduced heat, reduced system size and weight due to the absence of a heat sink, graceful protection, auto recovery, and easy integration with switched-mode power supply solutions. This comprehensive solution from GaN Systems enables audio systems designers across markets to mix and match designs and maximize performance for specific industries.
Features
- High-performance Class-D Audio Amplifier reference designs
- Enables smaller and more efficient Class-D audio systems
- Superior sounding and very high audio quality
- ±32VDC power supply requirement
- Fully programmable and integrated DSP solution
- No heat sink required
- Efficiency higher than 96%
- Safe and stable design with graceful protection features against harmful failures
- Reliable design with auto-recovery features
- Easy attachment to the chassis
Applications
- Powered loudspeakers
- Stand-alone stereos
- Multi-channel amplifiers
Specifications
- GS-EVM-AUD-AMPCL1-GS
- 200W / Channel x 4 into 8Ω
- 300W / Channel x 2 into 4Ω
- Analog-integrated I2S and S/PDIF audio inputs
- Frequency response of ±0.5dB
- SNR and DR higher than 108dB
- “THD+N” less than 0.006%
- GS-EVM-AUD-AMPOL1-GS
- 50W / Channel x 4 Half-Bridge into 8Ω
- 200W / Channel x 2 BTL into 8Ω
- Digital-integrated I2S and S/PDIF coaxial audio inputs
- Frequency response of ±0.2dB
- SNR and DR higher than 114dB
- “THD+N” less than 0.01%
发布日期: 2022-10-28
| 更新日期: 2024-08-22