Infineon Technologies CoolGaN™ G5 Transistors with Schottky Diode

Infineon Technologies CoolGaN™ G5 Transistors with a Schottky Diode offer an integrated solution that increases the performance of power systems by reducing undesired deadtime losses, further boosting overall system efficiency. These gallium nitride (GaN) power transistors help simplify the power stage design and lower BOM costs. In hard-switching applications, GaN-based topologies may experience higher power losses because of the larger effective body diode voltage (V SD) of GaN devices. This worsens with long controller deadtimes, leading to lower efficiency than targeted. Typically, deadtime is reduced via controllers or an external Schottky diode in parallel with the GaN transistor is needed, requiring extra effort, time, and cost. Infineon Technologies CoolGaN G5 Transistors with Schottky Diode are designed to greatly mitigate these challenges in industrial applications.

Typical applications include industrial, high-power PSUs, motor drives, and synchronous rectifiers for USB Type-C® battery chargers. The 100V 1.5mΩ CoolGaN transistors feature a 3mm x 5mm PQFN package.

Features

  • Integrated Schottky diode
  • Reverse conduction losses are lower
  • Increases performance of power systems by reducing undesired deadtime losses
  • Improved overall system efficiency
  • Integrated solution simplifies power stage design and reduces BOM cost
  • Broader controller compatibility results in simpler design

Applications

  • Industrial
  • Server and telecom IBCs
  • DC-DC converters
  • Synchronous rectifiers for USB-C battery chargers
  • High-power PSUs
  • Motor drives

Specifications

  • 100V continuous drain-source voltage
  • 1.5mΩ resistance
  • 3mm x 5mm dimensions
  • PQFN package
发布日期: 2025-04-15 | 更新日期: 2025-04-21