Infineon Technologies CoolGaN™ Automotive 100V G1 Transistors
Infineon Technologies CoolGaN™ Automotive 100V G1 Transistors meet AEC-Q101 qualifications and offer higher energy efficiency in a smaller form factor than silicon-based components. Infineon CoolGaN Automotive 100V G1 Transistors include the IGC033S10S1Q in a 3mm x 5mm PQFN package and the IGB110S10S1Q in a 3mm x 3mm PQFN. The IGC033S10S1Q features an RDS(on) of 3.3mΩ, and the IGB110S10S1Q has an RDS(on) of 11mΩ. These GaN e-mode power transistors feature dual-side cooling, no reverse recovery charge, and ultra-low figures of merit. Applications include advanced driver assistance systems, climate control, and infotainment systems.Features
- AEC-Q101 qualified
- Size and package type
- 3mm x 3mm PQFN (IGB110S10S1Q)
- 3mm x 5mm PQFN (IGC033S10S1Q)
- RDS(on)
- 3.3mΩ (IGC033S10S1Q)
- 11mΩ (IGB110S10S1Q)
- 100V drain-source voltage
- Dual-side cooling
- No reverse recovery charge
- Ultra-low figures of merit
Applications
- Automotive
- Advanced driver assistance systems
- Climate control
- Infotainment systems
Datasheets
Schematics
发布日期: 2025-10-17
| 更新日期: 2025-10-20