InnoPhase IoT Talaria 6 System-on-Chips (SoCs)
InnoPhase IoT Talaria 6 System-on-Chips (SoCs) address the evolving needs of the IoT market and feature enhanced cybersecurity, Wi-Fi® 6, and multi-protocol connectivity. The integrated multi-protocol wireless connectivity supports BLUETOOTH® 6.0, Wi-Fi 6, Thread, and Zigbee® while providing enhanced PSA Level 2 and Level 3 security. The high-performance Arm® Cortex® M33 MCU offers comprehensive peripheral support. These next-generation modules are engineered to deliver robust performance, energy efficiency, Edge AI processing, enhanced security, and advanced connectivity for IoT devices. The target markets for InnoPhase IoT Talaria 6 SoCs include smart homes, health/medical, building automation, and industrial IoT. Applications include health and medical devices, video cameras, doorbells, locks, lighting, thermostats, environmental and vibration sensors, appliances, Matter bridge routers, and hubs/gateways.Features
- Wi-Fi 6 (802.11ax) and Wi-Fi 7 (802.11be) ready to provide ultra-low power and high-performance optimizations and robust throughput even in noisy and high-density environments
- 802.11be extensions and multi-link operations offer improved throughput, lower latency, and higher reliability in congested environments
- Single and dual-band options (2.4GHz/5GHz) provide flexibility and allow improved range, throughput, and connection stability
- Multi-protocol support, including Bluetooth 6.0 and Bluetooth Classic, Thread, and Zigbee mesh networks
- Integrated high-performance Arm Cortex-M33 MCU with comprehensive peripheral support
- PSA Level 2/Level 3 security ensures robust protection against cybersecurity threats
- Market-ready vertical stack solutions accelerate development and time-to-market
Applications
- Health and medical devices
- Industrial IoT
- Hubs/gateways
- Matter bridge routers
- Building automation
- Environmental and vibration sensors
- Smart homes
- Video cameras, doorbells, and locks
- Thermostats
- Lighting
- Appliances
Service-Oriented Architecture Design
Talaria 6 Family SoCs
发布日期: 2025-01-10
| 更新日期: 2025-01-14