Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors

Innovative Sensor Technology Ceracore Capacitive Ceramic Pressure Sensors are a part of the Endress+Hauser Group and at the heart of millions of Endress+Hauser pressure gauges and customer-specific applications. These sensors provide a high-performance and flexible adaptation to the application and configuration capabilities that align with the application. The Ceracore family combines the sensors USC30 and USC70 and the transducer UTC30, a housed version of the USC30. Typical applications include the environmental, laboratory, research, medical technology, energy, shipbuilding, and construction industries.

Features

  • High Performance to ensure reliable and accurate pressure measurements
  • Made from high-purity ceramic (99.9% Al2O3)
  • Excellent corrosion resistance and long-term stability
  • Suitable for a wide range of applications with standardized measuring ranges from 0 to 100bar (depending on the selected product root)
  • High overload resistance and vacuum resistance for safe operation
  • Small physical size allows easy integration into various systems
  • Configurable to specific customer requirements, including analog and digital output options
  • Low power consumption and factory pre-configured for optimal performance

Applications

  • Environmental industry
  • Laboratory and research
  • Medical technology
  • Energy industry
  • Shipbuilding industry
  • Construction industry
发布日期: 2025-07-29 | 更新日期: 2025-08-20