Innovative Sensor Technology Platinum Temperature Sensor: Perpendicular Wires
Innovative Sensor Technology Platinum Temperature Sensor with Perpendicular Wires provides excellent solderability and is vibration and temperature shock resistant. This sensor is suitable for medium temperatures and operates in a -200°C to +400°C temperature range. Innovative Sensor Technology Platinum Temperature Sensor with Perpendicular Wires offers low self-heating and long-term stability. The sensor has a 2.3mm x 2mm footprint and 10mm long perpendicular wires with a diameter of 0.25mm.Features
- For medium temperatures
- Long-term stability
- Low self-heating
- Excellent solderability
- Vibration and temperature shock resistant
Specifications
- -200°C to +400°C operating temperature range
- 100Ω nominal resistance at 0°C
- 3850ppm/K characteristics curve
- Ag-wire connection, 10mm length, perpendicular wire, 0.25mm diameter
- 2.3mm x 2mm x 0.65mm / 1.3mm dimensions (L x W x H / H2)
Dimensions (mm)
发布日期: 2022-12-08
| 更新日期: 2023-01-16