iNRCORE PL2035 & PL2264 SMT Current Sense Transformers

iNRCORE PL2035 and PL2264 SMT Current Sense Transformers feature a current rating of up to 20A and operate over a -55°C to +125°C temperature range. These iNRCORE current sense transformers are ruggedized devices with a compact footprint. PL2035 offers a turns ratio of 1:50 and 0.5mH minimum secondary inductance, while PL2264 has a 1:100 turns ratio and 2mH minimum secondary inductance.

Features

  • Turns ratio
    • 1:50 (PL2035)
    • 1:100 (PL2264)
  • Up to 20A maximum current
  • Secondary inductance
    • 0.50mH minimum (PL2035)
    • 2mH minimum (PL2264)
  • -55°C to +125°C temperature range

Schematic

Schematic - iNRCORE PL2035 & PL2264 SMT Current Sense Transformers
发布日期: 2023-01-12 | 更新日期: 2023-01-16