Insight SiP ISP2053-AX Evaluation Boards

Insight SiP ISP2053-AX Evaluation Boards are designed to evaluate the ISP2053 BLUETOOTH® 5.2 long-range modules. These modules integrate a 2.4GHz transceiver, two Arm® Cortex®-M33 processors, flash memory, and analog/digital peripherals. The ISP2053-AX-TB test board includes a reset button, NFC antenna, USB, SWD for the JLINK nRF evaluation board, SWD for the JLINK probe, and FPC connectors. The ISP2053-AX-EB contains one interface board with an integrated J-Link OB JTAG/SWD emulator, one test board, and cables.

Kit Contents

  • ISP2053-AX-TB:
    • Reset button
    • NFC antenna
    • USB
    • SWD for the JLINK nRF evaluation board
    • SWD for the JLINK probe
    • FPC connectors
    • Voltage mode switch
  • ISP2053-AX-EB:
    • 1x interface board with an integrated J-Link OB JTAG/SWD emulator
    • 1x test board
    • Cables

ISP2053-AX-TB Test Board Overview

Insight SiP ISP2053-AX Evaluation Boards

Videos

发布日期: 2022-04-20 | 更新日期: 2025-12-16