Inspired LED Double Row Ultra Bright Flex Strips

Inspired LED double row ultra bright flex strips are available in a range of color temperatures including warm white (3000K), neutral white (4650K), and cool white (6500K). The strip's 16mm x 24mm low profile design makes these LEDs ideal for task lighting, offices, garages, jewelry cases, small kitchen cabinets, toy haulers and gun safes. 3M adhesive backing makes the double row ultra bright flex strips fast and easy to install. Strips can be cut to custom lengths in increments of 30mm. Inspired LED double row ultra bright flex strips are lifespan rated to 50,000 hours and consume only 18W per meter.

Videos

Features

  • Powered by 12VDC
  • 3M adhesive backing for fast, easy installation
  • Minimal heat production- No IR or UV
  • Custom lengths or full 12m reels
  • Adhesive mounting to almost any flat surface
  • Dimmable with compatible systems
  • Rated to last up to 100,000 hours
  • >550 Lumens per ft., 6.5W per ft.
  • 60 LEDs per ft.
  • Size 2835 diodes
  • Available in warm white (3000K), pure white (4200K), or cool white (6000K)
  • 3.5mm x 1.3mm plug in connectors available
  • Cut strips to custom lengths in increments of 30mm
发布日期: 2014-01-20 | 更新日期: 2022-03-11