InterFET IF170x N-Channel JFETs
InterFET IF170x N-Channel JFETs are designed for sensitive amplifier stages for mid-frequencies designs. These JFETs feature 1nV/√Hz typical low noise voltage, 22mS typical high gain, -30V reverse gate-source and gate-drain voltage, and 750fA typical @10V low gate leakage. The IF170x n-channel JFETs offer high radiation tolerance and a -65°C to 175°C operating junction temperature range. These JFETs are RoHS, REACH, and CMR compliant and available in SMT, TH, and bare die packages. Typical applications include amplifiers, oscillators, voltage regulators, noise generators, satellites, medical, signal mixers, headphone amplifiers, audio filters, ultrasound equipment, communications, medical imaging systems, and military.Features
- InterFET N0132L Geometry
- 1nV/√Hz typical low noise
- 22mS typical high gain
- 750fA typical @10V low gate leakage
- High radiation tolerance
- RoHS, REACH, and CMR compliant
- Custom test and binning options are available
- SMT, TH, and bare die package options
Applications
- General:
- Amplifiers
- Switches
- Voltage regulators
- Oscillators
- Signal mixers
- Noise generators
- Military/Aero:
- Radar
- Communications
- Satellites
- Missiles guidance
- Hydrophone preamplifiers
- Medical:
- Medical imaging systems
- Medical monitors and recorders
- Ultrasound equipment
- Audio:
- Tone control circuits
- Headphone amplifiers
- Audio filters
- Electret microphone
Package Overview
Videos
View Results ( 12 ) Page
| 物料编号 | 安装风格 | 封装 / 箱体 | RoHS - 贸泽 |
|---|---|---|---|
| IF170AST3 | SMD/SMT | SOT-23-3 | Y |
| IF170AST3TR | SMD/SMT | SOT-23-3 | E |
| IF170AT72 | Through Hole | TO-72-4 | E |
| IF170BST3 | SMD/SMT | SOT-23-3 | E |
| IF170BST3TR | SMD/SMT | SOT-23-3 | E |
| IF170BT72 | Through Hole | TO-72-4 | E |
| IF170CST3 | SMD/SMT | SOT-23-3 | E |
| IF170CST3TR | SMD/SMT | SOT-23-3 | E |
| IF170CT72 | Through Hole | TO-72-4 | E |
| IF170DST3 | SMD/SMT | SOT-23-3 | E |
发布日期: 2024-12-16
| 更新日期: 2024-12-30