Io Audio Technologies JL 3-Pin XLR Chassis Connectors
Io Audio Technologies JL 3-Pin XLR Chassis Connectors offer a sleek and robust connection in a standard J-size shell with a 15A/125VAC current rating. The JL 3-Pin Connectors are perfect for high-noise environments like permanent installations or design-in applications where the termination method is solder cups. The connectors feature a rugged die-cast zinc housing with an electro-coated black or nickel-plated finish allowing great RF protection. These connectors have precision-machined, one-piece, silver-plated contacts and a separate tin-plated brass ground pin that grounds the connector housing and panel.Features
- Separate ground pin
- Solder cups
- J-size cutout
- EMI and RF protection
- Front-side mounting direction
- Latch lock locking device
- RoHS compliant
Applications
- Audio control
- Lighting control
Specifications
- Capacitance
- ≤2pF between contacts
- Between contact and ground
- ≤2pF for IO-XLR3-x-BK-JL
- ≤2.1pF for IO-XLR3-x-JL
- <3mΩ contact resistance
- ≥5,000MΩ insulation resistance
- 1500V dielectric strength for 1 minute
- 15A/125VAC current rating
- >1000 mating cycle lifetime
- Wire size
- 2.0mm maximum O.D. for male
- 2.5mm maximum O.D. for female
- Meets UL 94 HB
- -40°C to +70°C temperature range
- Silver-plated pins
- Brass for male
- Phosphor bronze for female
- Tin-plated brass grounding terminal
- Die-cast zinc shell
- Black (electro-coated) finish for IO-XLR3-x-BK-JL
- Nickel finish for IO-XLR3-x-JL
- Nickel-finished die-cast zinc pushbutton
发布日期: 2022-05-31
| 更新日期: 2022-11-15