IQD IQXC-25 32.768kHz SMD Quartz Crystals
IQD IQXC-25 32.768kHz SMD Quartz Crystals measure 2.0mm x 1.2mm in a hermetically sealed ceramic package with an electron-beam-sealed metal lid. These crystals feature a ±20.00ppm frequency tolerance and 6pF load capacitance with operation in a -40°C to +85°C temperature range. IQD IQXC-25 components are ideal for use in real-time clock applications.Features
- 2mm x 1.2mm hermetically sealed ceramic packages with electron-beam-sealed metal lids
- 32.7680kHz frequency
- ±20.00ppm frequency tolerance (at +25°C ±5°C)
- 12.50pF load capacitance
- 1.7pF maximum shunt capacitance, 1.3pF typical
- 500nW maximum drive level
- 90.00kΩ maximum equivalent series resistance (ESR)
- -40°C to +85°C operating temperature range
- RoHS compliant
Dimensions (MM)
发布日期: 2016-12-12
| 更新日期: 2025-06-03