IQD IQXO-540 AUTO Crystal Clock Oscillators
IQD IQXO-540 AUTO Crystal Clock Oscillators feature an ultra-miniature, 2.0mm x 1.6mm x 0.8mm, ceramic sealed package and are ideal for industrial and automotive applications. The AEC-Q200 qualified IQXO-540 AUTO components are available in a frequency range of 4.0MHz to 50MHz and operates at 3.3V. The oscillators feature stabilities down to ±25ppm within -40°C to +85°C or ±50ppm over the extended temperature range of -40°C to 125°C.
Features
- 4.0MHz to 50.0MHz frequency range
- ±25.00ppm to ±100.00ppm frequency stability
- ±5ppm max aging per year at +25°C
- 3.3V ±10% supply voltage
- CMOS output compatibility
- 15pF drive capability
- 5ns rise/fall time
- 5mA to 8mA current draw
- Standby currents
- 10μA maximum within -40°C to +85°C
- 20μA maximum within -40°C to +125°C
- AEC-Q200 qualified
- RoHS and REACH compliant
Applications
- ABS
- Airbag sensors
- Drive controls
- Keyless entry
- Navigation
- Security systems
- Solar panels
- Tire Pressure Monitoring Systems (TPMS)
- Receivers
- Wi-Fi and WiMax
Dimensions
Videos
发布日期: 2016-09-26
| 更新日期: 2026-03-08