IQD IQXT-316 TCVCXO Oscillators
IQD IQXT-316 Temperature-Controlled, Voltage-Controlled Crystal Oscillators (TCVCXO) use ASIC technology and are designed to meet short- and medium-term stability requirements of packet network synchronization for small cells. These oscillators feature low jitter for meeting network interface requirements (10GE). This IQD series also offers low phase noise for meeting radio interface requirements of LTE-A (TS 36.104) and WCDMA (TS 25.104) transceivers. IQD IQXT-316 TCVCXO Oscillators feature a 19.2MHz to 40.0MHz frequency range and 3.3V voltage.Features
- Varactor linearization removes effects of tilt when using voltage control
- HCMOS and clipped sinewave output options
- LTE phase noise compliant
Applications
- Small cells
- WCDMA
- LTE
- LTE A
Specifications
- 19.2MHz to 40.0MHz frequency
- ±1.00ppm frequency tolerance
- Supply current
- 4mA (typical) HCMOS
- 2mA (typical) clipped sine
- 2.5V to 5.7V supply voltage range
- ±5ppm to ±12ppm pulling
- 1.5V ±1V control voltage
- 100kΩ (minimum) input impedance
Dimensions (mm)
发布日期: 2017-10-12
| 更新日期: 2025-05-20