IQD LFTCXO094776 Clock Oscillators
IQD LFTCXO094776 Clock Oscillator is a Temperature‑Compensated Crystal Oscillator (TCXO) designed to provide a stable and accurate clock signal for high‑performance electronic systems. This oscillator operates at 32MHz and supports a 1.8V to 3.3V supply voltage range. The LFTCXO094776 clock oscillator operates over the temperature range of -40°C to +105°C. This oscillator is offered in a 2mm x 1.6mm SMD TCXO ceramic package.
Features
- 32MHz frequency
- ±2ppm at 25°C ±2°C frequency tolerance
- ±2.5ppm frequency stability
- 2mA maximum current consumption
- Environmental parameters:
- Vibration: IEC 68-2-06 Test Fc. 10Hz to 2000Hz 0.75mm displacement, acceleration 10g. One cycle per 30min, test 2hour
- 1.8V to 3.3V supply voltage range
- -40°C to +105°C operating temperature range
- ±1ppm maximum first year at 25°C
- 0.8Vpk-pk minimum output level
- RoHS and REACH compliant
Dimensions
发布日期: 2026-06-22
| 更新日期: 2026-06-22