ITT Cannon RPR EN4165-Style Connectors with PCB Contacts

ITT Cannon RPR Series of EN4165-Style Connectors with PCB Contacts are compact and lightweight connectors designed for commercial aviation applications. The connectors feature a front release and rear removable inserts with a proprietary latching mechanism. The lightweight modular interconnect uses various sizes of PCB contacts in both straight and right-angle configurations. The series is an ARINC 809-compatible interconnect that enables high-speed data transfer, signal integrity, and secure connectivity. ITT Cannon RPR Series of EN4165-Style Connectors applications include in-flight entertainment / connectivity (IFE/C), navigation systems, and avionics.

Features

  • Ideal for high-speed Ethernet and PCB applications
  • Durable and reliable in harsh environments
  • Compact and lightweight
  • Cost-effective connectors
  • Intermateable with other EN4165 plugs

Applications

  • IFE/C
  • Navigation systems
  • Avionics

Videos

发布日期: 2020-04-23 | 更新日期: 2025-02-25