iVativ EVIA PCIe® Wi-Fi® Module
iVativ EVIA PCIe® Wi-Fi® Module is a high-performance certified wireless module that facilitates dual-band 1-stream (1T1R) 802.11a/b/g/n/ac Wi-Fi. The small form-factor Wi-Fi module offers excellent throughputs and long range by integrating high-performance baseband, MAC, fine-tuned RF front end, power amplifiers, filters, switches, diplexer, and crystals.The iVativ EVIA PCIe Wi-Fi Module secures connections using strong encryption and enterprise security protocols. This WLAN PCIe module enables low-power designs by utilizing multiple advanced power-saving techniques and many host offloading features. The device is based on the Qualcomm QCA9377 SoC and connects to the host processor with PCIe (Wi-Fi).
The dual-band Wi-Fi module has drivers for different operating systems (Linux®, Windows®, and Android™) for total design flexibility and ease of integration. The module is available in commercial and industrial temperature grades.
Features
- Industry-proven high-performing Wi-Fi technology supporting low-power dual-band (2.4GHz and 5GHz), 1-stream MU-MIMO 802.11ac
- Offers advanced security features: WPA/WPA2 Personal and Enterprise, WPS 2.0
- WEP, TKIP, AES WLAN encryption
- Operating modes
- STA and SoftAP
- P2P group owner, P2P client
- STA + SoftAP, STA + P2P group owner, STA + P2P client, support for multiple BSSIDs (Two softAPs and a STA can operate concurrently)
- Host Power save - ARP offloading to firmware
- Module Power save - deep sleep mode, protocol power save modes – legacy, UAPSD, and Tx power saving feature - GreenTx
- Transmit beamforming
- QoS/WMM and WMM-PS
- DFS client and master
- 11r/FT, legacy fast roaming
- 802.11ai - FILS-SK in STA mode
- Host interfaces - PCIe for Wi-Fi
- Globally certified module
- 11.75mm x 12mm x 1.6mm LGA package
- Industrial temperature grade
Applications
- Smart security
- Consumer electronics
- Industrial IoT
- POS terminals
- Automotive in-vehicle infotainment
Specifications
- 802.11a/b/g/n, 1-stream MU-MIMO 802.11ac WLAN technology
- 2.4GHz, 5GHz frequency band
- On-air data rates
- 2.4GHz
- 11b - 1Mbps, 2Mbps, 5.5Mbps, 11Mbps
- 11g - 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n - MCS0 to MCS7 or up to 150Mbps
- 5GHz
- 11a - 6Mbps, 9Mbps, 12Mbps, 18Mbps, 24Mbps, 36Mbps, 48Mbps, 54Mbps
- 11n/ac - MCS0 to MCS9 or up-to 433Mbps
- 2.4GHz
- WPA/WPA2 -PSK TKIP/AES, WPS 2.0, Enterprise Security (EAP) STA only
- Modulation schemes
- 2.4GHz
- 11b - BPSK, QPSK, CCK
- 11g - BPSK, QPSK, 16QAM, 64QAM
- 11n- PSK, QPSK, 16QAM, 64QAM
- 5GHz
- 11a/n/ac-BPSK, QPSK, 16QAM, 64QAM
- 2.4GHz
- Antenna pin
- Wi-Fi - PCIe 2.1 PCIe host interface
- 330Mbps maximum throughput
- 18dBm maximum transmit power
- -97.5dBm receive sensitivity
- 20MHz/40MHz/80MHz WLAN bandwidths
Block Diagram with Antenna Pin
Software Architecture
发布日期: 2025-07-18
| 更新日期: 2025-08-19