iWave Global iW-RainboW-G50M System-On-Module
iWave Global iW-RainboW-G50M System-On-Module (SOM) is an i.MX 9352 SoC-based LGA module designed per the Open Standard Module™ (OSM) specification. This SOM features 2x Cortex®-A55, 1.7GHz frequency, 5V operating supply voltage, -40°C to 85°C operating temperature range, 8GB flash, and 8GB memory. The iW-RainboW-G50M SOM is RoHS compliant and manufactured on a lead-free production process. Typical applications include 1-cell Li-Ion, Li-polymer battery portable devices, and 5V adapter non-portable devices.Features
- i.MX 93 processor type
- 1.7GHz frequency
- 5V operating supply voltage
- I2C, SPI, UART, and USB interface type
- -40°C to +85°C operating temperature range
- 8GB flash
- 8GB memory
- 2 cores
- 45mm x 45mm form factor
- RoHS compliance
Applications
- 1 cell Li-Ion and Li-polymer battery portable devices
- 5V adapter non-portable devices
Block Diagram
Dimension Diagram
Videos
发布日期: 2023-12-03
| 更新日期: 2025-05-20