iWave Global iW-RainboW-G57M® Versal AI Edge/Prime SOM

iWave Global iW-RainboW-G57M® Versal AI Edge/Prime System on Module (SOM) is based on the AMD series and is designed to power AI applications from the edge to the endpoint. This module features a dual-core Arm® Cortex®-A72 Core and a dual-core Cortex-R5F core and is compatible with an extensive series of Xilinx chips. The iW-RainboW-G57M SOM is integrated with up to 4GB LPDDR4 RAM, 16GB eMMC, and 256MB QSPI flash. This module includes two high-speed expansion connectors and 122 user-configurable IOs, enabling a wide range of user interfaces. The iW-RainboW-G57M Versal AI Edge/Prime SOM provides Edge AI solutions for Advanced Driver-Assistance Systems (ADAS), robotics, medical imaging, LiDAR, and radar applications.

Features

  • Industrial-grade SOM
  • High AI inference performance
  • 5V through B2B connector2 power input
  • SFVA784 package
  • -40°C to +85°C operating temperature range
  • 50mm x 60mm x 4.8mm form factor
  • Product longevity of 10 to 15 years
  • REACH and RoHS 3 compliant

Specifications

  • SoC
    • Xilinx Versal AI Edge/Prime
    • Pin compatible with Xilinx VE2302 / VE2202 / VE2102 / VE2002 / VM1102 devices
    • Dual ARM Cortex-A72 core processor
    • Dual Core ARM Cortex-R5F
    • Up to 328K/150K logic cells
    • GTYP transceivers x 8 @32Gbps
    • 39LVDS pairs and 20SE PL IOs
  • Dialog’s DA9062 PMIC with RTC
  • 6-bit clock synthesizer
  • Memory interfaces:
    • 64-bit LPDDR4 from PL
    • 256MB QSPI flash
    • 16GB eMMC flash
  • Board-to-board connector 1 interfaces (240-pin) from the PL block
    • 27LVDS/54SE IOs from BANK 703
    • 12LVDS/24SE IOs from BANK 702
    • 20SE IOs from BANK 302
  • Board-to-board connector 2 interfaces (240-pin):
    • 8x GTY high-speed transceivers (up to 32Gbps) from the PL block
    • From PS block:
      • 1x GEM1 RGMII
      • 1x USB 2.0
      • 1x SD1
      • 1x Debug UART
      • 1x PMC I2C
      • Debug UART
      • 1x SPI1(3CS)
      • 1x CAN FD
      • JTAG
  • 10/100/1000 Ethernet PHY
  • USB 2.0 transceiver PHY
  • FAN header

Versal AI Edge/Prime SOM Block Diagram

Block Diagram - iWave Global iW-RainboW-G57M® Versal AI Edge/Prime SOM
发布日期: 2023-05-10 | 更新日期: 2025-05-20