IXYS 4500V High Voltage Power MOSFETs
IXYS 4500V High Voltage Power MOSFETs are the highest voltage Power MOSFET product line in the industry in international standard size packages. The current ratings range from 200mA to 2A. IXYS 4500V High Voltage Power MOSFETs specifically designed to address demanding, fast-switching power conversion applications requiring very high blocking voltages up to 4.5kV.Thanks to the positive temperature coefficient of their on-state resistance, these very high voltage MOSFETs are ideally suited for parallel device operation, which provides cost-effective solutions compared to series-connected, lower-voltage MOSFET ones. These can provide an optimal solution for applications such as capacitor discharge circuits, high-voltage automated test equipment, laser and x-ray generation systems, high-voltage power supplies, and pulse circuits.
Features
- Silicon chip on direct-copper bond (DCB) substrate
- Isolated mounting surface
- High blocking voltage
- Proprietary high voltage ISOPLUS™ packages
- Up to 4500V electrical isolation (DCB)
- UL94V-0 flammability qualified (molding epoxies)
- High power density
- Space savings (eliminates multiple series-connected devices)
- Easy mounting
Applications
- Capacitor discharge circuits
- High voltage power supplies
- Pulse circuits
- Laser and X-Ray generation systems
- High voltage relay disconnect circuits
- Energy tapping applications from the power grid
View Results ( 5 ) Page
| 物料编号 | 数据表 | 封装 / 箱体 | Id-连续漏极电流 | Rds On-漏源导通电阻 | Qg-栅极电荷 |
|---|---|---|---|---|---|
| IXTF02N450 | ![]() |
ISOPLUS-i4-PAK-3 | 200 mA | 625 Ohms | 10.6 nC |
| IXTF1N450 | ![]() |
ISOPLUS-i4-PAK-3 | 900 mA | 80 Ohms | 46 nC |
| IXTT02N450HV | ![]() |
D3PAK-3 (TO-268-3) | 200 mA | 625 Ohms | 10.6 nC |
| IXTT1N450HV | ![]() |
D3PAK-3 (TO-268-3) | 3 A | 80 Ohms | 46 nC |
| IXTL2N450 | ![]() |
ISOPLUS-i5-PAK-3 | 2 A | 20 Ohms | 180 nC |
发布日期: 2013-08-07
| 更新日期: 2022-03-11