JAE Electronics WP9 0.4mm Pitch Stacking Type B2B (FPC) Connector
JAE WP9 0.4mm Pitch Stacking Type Board-to-Board (FPC) Connector features a small width of 0.195mm and mated height of only 0.8mm, that make it ideal when board space is limited in applications such as slim information communication devices like mobile phones, tablets, and notebook PCs. The WP9 Series contact structure ensures high wear-resistance and high contact reliability.Features
- 0.4mm pitch, 2 rows, 0.8mm stacking height and 1.95mm depth
- Contact structure ensures high wear-resistance and high contact reliability
- Secure hold-downs prevent insulator breakage and peeling from FPC
- 2-point contact design to resist twisting stress
- Pb-free Ni barrier on contact prevents solder wicking
- Inspection jig connector for both plug and receptacle are available
发布日期: 2015-07-21
| 更新日期: 2022-03-11