JAE Electronics AN01 High-Performance Antennas
JAE Electronics AN01 High-Performance Antennas are available in automotive-grade and general-purpose versions and range from 860MHz through 6GHz frequency bands. The JAE AN01 Antennas offer industry-leading efficiency despite a compact size. The series also features omnidirectional radiation, which helps promote radio coverage without dead spots. These antennas feature design flexibility, which minimizes interference from nearby metallic objects and dielectric materials. The resulting minimized interference ensures fewer restrictions on component placement.Features
- Automotive-grade and general-purpose versions
- 860MHz to 6GHz frequency range
- High efficiency
- Omnidirectional radiation helps promote radio coverage without dead spots
- Design flexibility minimizes interference from nearby metallic objects and dielectric materials
Applications
- Wi-Fi®
- BLUETOOTH®
- Car navigation
- Smart keys
- LTE systems
Specifications
- 1.15dBi to 2.77dBi gain
- 860MHz to 7.125GHz maximum frequency range
- 50Ω impedance
- -40°C to +125°C operating temperature range
View Results ( 7 ) Page
| 物料编号 | 数据表 | 最大频率 | 增益 | 阻抗 | 安装风格 |
|---|---|---|---|---|---|
| AN012400C00R3200 | ![]() |
2.5 GHz | 1.94 dBi | 50 Ohms | PCB Mount |
| AN012400M00R3200 | ![]() |
2.5 GHz | 1.91 dBi | 50 Ohms | PCB Mount |
| AN010920C00R1700 | ![]() |
920 MHz | 2.77 dBi | 50 Ohms | PCB Mount |
| AN01ML27C00R2400 | ![]() |
7.125 GHz | 2.38 dBi | 50 Ohms | PCB Mount |
| AN01DL25C00R3200 | ![]() |
5.85 GHz | 1.15 dBi | 50 Ohms | PCB Mount |
| AN01DL25M00R3200 | ![]() |
5.85 GHz | 1.21 dBi | 50 Ohms | PCB Mount |
| AN010860C00R1700 | ![]() |
860 MHz | 2.14 dBi | 50 Ohms | PCB Mount |
发布日期: 2022-05-25
| 更新日期: 2022-06-08