JAE Electronics AP0x 5G/LTE & Wi-Fi®-Compatible Antennas

JAE Electronics AP0x 5G/LTE and Wi-Fi®-Compatible Antennas are PCB (AP01) and FPC (AP02) antennas equipped with coaxial cables and compatible with 5G/LTE and Wi-Fi. These JAE surface-mount type (SMT) metal antennas are compact, high-performance, and compatible with automatic mounting. AP01 antennas can be attached to a flat plastic housing surface, while the AP02 series FPC antenna offers the same performance characteristics but can also adhere to curved plastic housing surfaces. AP0x antennas are ideal for use in Wi-Fi routers, smart meters, in-vehicle equipment, and more.

Features

  • Extensive frequency ranges
    • 698MHz to 960MHz, 1.45GHz to 2.69GHz, and 3.3GHz to 6GHz 5G/LTE main ranges
    • 1.71GHz to 2.69GHz and 3.3GHz to 6GHz 5G/LTE MIMO ranges
    • 2.4GHz to 2.5GHz, 5.15GHz to 5.85GHz, and 5.925GHz to 7.125GHz Wi-Fi 6E/7 ranges
  • Features a double-sided tape attachment for increased flexibility in antenna placement within devices
  • Robust with minimal influence from nearby metallic objects

Applications

  • 5G/LTE and Wi-Fi gateways
  • Wi-Fi routers
  • Smart meters
  • Driver recorders

Specifications

  • Antenna type
    • PCB (AP01)
    • FPC (AP02)
  • 200m coaxial cable length
  • 50Ω impedance
  • -40°C to +85°C operating temperature range
发布日期: 2025-08-20 | 更新日期: 2025-08-28