JAE Electronics DW07 High-Current Busbar Connectors

JAE Electronics DW07 High-Current Busbar Connectors provide an easy way to connect power busbars in high-current equipment. The connectors feature an innovative solution that uses no screws, offering benefits over the conventional multiple-screw methods. The connector attaches easily with one hand, clipping onto mating holes in the busbar. The floating connection compensates for misalignment between the rigid busbars being connected. The amount of current conducted is easily adjusted by changing the number of DW07 connectors attached to one line. JAE Electronics DW07 High-Current Busbar Connectors reduce installation and maintenance time while the elimination of screws enables design flexibility and higher-density installations.

Features

  • Connector attaches easily with one hand, clipping onto mating holes in the busbar
  • No screws needed
  • Enables design flexibility and higher-density installations
  • Floating connection compensates for misalignment between the rigid busbars being connected
  • Flexible current amount, can be easily adjusted by changing the number of DW07 series connectors attached to one line
发布日期: 2016-04-14 | 更新日期: 2022-03-11