JAE Electronics DX4 Micro-USB Connectors
JAE DX4 Series has been developed to meet the rapidly growing smartphone and handheld market which the Micro-USB Connector (USB 2.0 compatible) has become the standard interface. The JAE DX4 Series is compatible with the Micro-USB type USB connector, newly standardized by the USB Implementers Forum, Inc. They are available in through-hole or surface mount and have a slim, space-saving design with 2.35mm height, 5mm depth. The DX4 Series features a reinforcement plate set in the mating area to prevent damage from the plug caused by misaligned mating.Features
- Compatible with Universal Serial Bus Micro-USB Cables and Connectors Specification, Revision1.01
- USB 2.0 compatible and Micro type connector
- Gold plating over palladium over nickel is used for mating cycle durability and long product life
- Superior rigidity with high-strength stainless steel shell
- 2-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow
- Available in reinforced type, with reinforcement plate set in mating area to prevent damage from plug caused by misaligned mating
Specifications
- 5 positions
- Current rating
- Vbus, GND: DC 1.8A
- Others: DC 0.5A)
- AC 30Vrms rated voltage
- 30mΩ max. (initial) contact resistance
- AC 500Vrms (1 minute) dielectric withstanding voltage
- 1000MΩ min. (initial) insulation resistance
- 10,000 mating cycles
- -30°C to +80°C operating temperature range
发布日期: 2013-06-10
| 更新日期: 2025-10-23