JAE Electronics JN14 Waterproof Connector for Compact Servomotors
JAE Electronics JN14 Waterproof Connector for Compact Servomotors are compact connectors with IP67 protection while mated, and a configurable exit direction. These connectors feature 4-position, 9-position, and 2-position configurations suitable for power, encoders, and brakes, respectively. JAE Electronics JN14 Waterproof Connector for Compact Servomotors are economical connectors suitable for a variety of robotics applications, and can be mounted to metal motor enclosures.Features
- IP67 protection when mated
- Multiple pin configurations
- 4 positions for power
- 9 positions for encoder
- 2 positions for brake
- User preference selectable cable exit orientation
- Lightweight all-plastic connector
- Secure mating structure with excellent vibration resistance
- Can be mounted to a metal motor enclosure
Applications
- Robotics
- Power
- Encoders
- Brakes
Specifications
- Number of contacts
- 4 (for power)
- 2 (for brake)
- 9 (for encoder)
- Rated current
- 4 position: 7A max
- 2 position: 9A max
- 9 position: 9A max
- Rated voltage
- 4 position: 240VAC
- 2 position: 100VAC
- 9 position: 100VAC
- 50 cycle durability
- -40°C to +125°C operating temperature
发布日期: 2022-09-01
| 更新日期: 2023-08-17