JAE Electronics JN13 All-Plastic Low-Profile Waterproof Connectors
JAE Electronics JN13 All-Plastic Low-Profile Waterproof Connectors are ideal for compact servomotors with metal housings. These connectors reduce the space and cables by combining power and signals for the brake into a single connector. The JN13 connectors feature crimp termination contacts and a screw-fastened mating method for secure mating, that helps withstand vibration and create a reliable seal. These connectors feature 100 cycles of durability and 18AWG to 22AWG wire size. The JN13 connectors are available in different connector types, including plugs, receptacles, and contacts. These connectors are IP67-rated in mated condition, RoHS compliant, and meet UL and TUV certifications. The JN13 connectors are used in servo motors, machine tools, robots, and communication equipment.Features
- All-plastic connector to reduce weight and cost
- The 6-position connector combines power and brake with reinforced insulation
- Low-profile screw-fastened mating method for secure mating, withstanding vibration and creating a reliable seal
- Screw for mating doubles as a ground connection to the metal servo motor housing
- 100 cycles of durability
- Plug hood with 180° selectable cable exit orientation based on the application requirement
- UL and TUV certifications
- -40°C to 125°C operating temperature range
- Crimp termination contacts
- IP67-rated waterproof structure in mated condition
- RoHS compliant
Applications
- Servo motors
- Machine tools
- Robots
- Communication equipment
Outer Dimensional Diagrams
Additional Resources
View Results ( 10 ) Page
| 物料编号 | 数据表 | 端接类型 | 电流额定值 | 电压额定值 | 安装角 | 触点电镀 | 安装风格 | 触点材料 | RoHS - 贸泽 |
|---|---|---|---|---|---|---|---|---|---|
| JN13CD09PN1 | ![]() |
Crimp | 1 A | 100 VAC | Straight | Gold | Panel Mount | Copper Alloy | Y |
| JN13FD09SN1 | ![]() |
Crimp | 1 A | 100 VAC | 45 deg | Gold | Cable Mount / Free Hanging | Copper Alloy | Y |
| JN13FJ06SN1 | ![]() |
Crimp | 7.4 A, 1.2 A | 400 VAC, 30 VDC | 45 deg | Gold | Cable Mount / Free Hanging | Copper Alloy | Y |
| JN13CJ06PN1 | ![]() |
Crimp | 7.4 A, 1.2 A | 400 VAC, 30 VDC | Straight | Gold | Panel Mount | Copper Alloy | Y |
| ST-KN4-P1-C1B-3500 | ![]() |
Crimp | Gold | Copper Alloy | Y | ||||
| JN13FJ06SN2 | ![]() |
Crimp | 7.4 A, 1.2 A | 400 VAC, 30 VDC | 45 deg | Gold | Cable Mount / Free Hanging | Copper Alloy | Y |
| JN13FD09SN2 | ![]() |
||||||||
| JN13FJ06SN3 | ![]() |
Y | |||||||
| JN13FJ06SN4 | ![]() |
Y | |||||||
| ST-KN4-P1-C2B-3500 | ![]() |
Crimp | Gold | Copper Alloy | Y |
发布日期: 2023-03-23
| 更新日期: 2023-03-29