JAE Electronics MA07 Automotive USB 3.2/DisplayPort 1.4 Connectors

JAE Electronics MA07 Automotive USB 3.2/DisplayPort 1.4 (DP1.4) Compatible Connectors provide a transmission-compatible connector and harness solution tested to USCAR2 specifications. JAE MA07 USB 3.2/DP1.4 Connectors meet the demands for transmitting video signals between electronic control units (ECUs) / displays and communicating with smartphones and other devices in the car. The series offers transmission signals of 20Gbps (10Gbps x2 lanes) maximum bandwidth for USB 3.2 Gen 2 and 32.4Gbps (8.1Gbps x4 lanes) maximum bandwidth for DP1.4. MA07 connectors are designed for in-vehicle infotainment (IVI) systems, including the use case between the head unit and the I/O box.

Features

  • Tested to USCAR2 specifications
  • Transmission signals
    • 20Gbps (10Gbps x2 lanes) maximum bandwidth (USB 3.2 Gen 2)
    • 32.4Gbps (8.1Gbps x4 lanes) maximum bandwidth (DP1.4)
  • Receptacle
    • Receptacle available in tape-and-reel packaging and through-hole reflow compatible
    • Plug and inline receptacle are supplied as a complete harness
  • Robust structure with outer housing to prevent slanted insertion
  • 4x types of key variations prevent mismating
  • Adopts interior structure of market-proven connector products
  • Clips can be added to the inline harness as an option
  • STP cable is used for the high-speed transmission lines of the cable

Applications

  • Automotive IVI systems
    • Video signal transmission
    • Communicating with in-car PCs, smartphones, and gaming devices

Specifications

  • Contacts
    • 24 positions
    • 22 positions (plug)
  • Rated current
    • 0.25A (signal)
    • 3A (GND)
  • 20V rated voltage
  • 10MΩ minimum (mated) insulation resistance
  • 100VAC dielectric withstanding voltage
  • -40°C to +105°C operating temperature range
发布日期: 2024-01-18 | 更新日期: 2024-01-24