JAE Electronics MX25 Connectors

JAE Electronics MX25 Connectors are specially designed for high-frequency transmission used for in-vehicle information systems. The connectors offer an applicable frequency of up to 6GHz and a maximum voltage standing wave ratio (VSWR) of 1.5. A double-hook mechanism to prevent contacts from being inserted or removed incompletely. The outer contact on the socket side is designed with double retention system, with housing lance and retainer. This construction prevents the dislodging of contacts. JAE Electronics MX25 Connectors are ideal for or board-to-cable and cable-to-cable (relay) applications such as in-vehicle mobile phones, GPS, and satellite radios.

Features

  • For board-to-cable and cable-to-cable (relay) applications
  • 6GHz maximum rated frequency (cable-to-cable type)
  • 1.5 maximum VSWR
  • Mechanical lock system enables complete mating, withstands vibration and tension, and offers blind mating with a click
  • Double-hook mechanism prevents contacts from being inserted or removed incompletely
  • Box-shaped central contacts resist external pressure
  • Socket-side outer contact uses a double-retention system to prevent dislodging of contacts
  • Protected lock lever
  • Nylon clip and metal bracket can be attached to the pin housing
  • Flange installed on both sides of the connector
  • Simplified crimp-type termination

Applications

  • In-vehicle mobile phones
  • GPS
  • Satellite radios
发布日期: 2016-12-12 | 更新日期: 2022-03-11