JAE Electronics WP21 0.35mm Board-to-Board Connectors
JAE Electronics WP21 0.35mm Board-to-Board Connectors are space-saving, low-profile stacking type board-to-board (FPC) connectors with 0.35mm pitch, 2 rows, and 0.6mm stacking height. The series saves 10% mounting space compared to the WP9 series and provides enhanced design flexibility. JAE Electronics WP21 0.35mm Board-to-Board Connectors are ideal for high-density mounting in smartphones and other slim or compact communication devices.Features
- 0.35mm pitch, 2 rows, 0.6mm stacking height
- Two-point contact design resists twisting stress
- Improved workability with a clear click feeling
- Contact structure ensures high wear resistance and high contact reliability
- Lead free (nickel barrier on contact prevents solder wicking)
- 70mΩ maximum (initial) contact resistance
- 0.3A per terminal AC, DC rated current
- 50V AC, DC rated voltage
- -40°C to +85°C operating temperature range
Applications
- Communications devices
- Smartphones
- Mobile phones
发布日期: 2016-08-29
| 更新日期: 2022-03-11