JAE Electronics WR Board-to-Board Connectors
JAE Electronics WR Board-to-Board Connectors feature a ribbon contact design on 0.5mm (0.020") centers with nine varieties (4mm to 9mm) of parallel board-to-board distance. These low-profile, high-density connectors are ideal for right-angle / parallel board-to-board connections. Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting, and the PCB area beneath the insulator may be used for circuit traces. Applications for JAE Electronics WR Board-to-Board Connectors include camcorders, cellular phones, notebook PCs, and other equipment that requires high-density packaging.Features
- Ribbon contact design (surface contact)
- Right-angle / parallel board-to-board connections
- Nine varieties (4mm to 9mm) of parallel board-to-board distance
- Three straight-type insulator heights
- Metal hold-downs on both ends of the right-angle type prevent floating up during automatic mounting
- PCB area beneath the insulator may be used for circuit traces
- Available in embossed tape for automatic SMT mounting
- Contact terminal length permits image recognition
Applications
- Cellular phones
- Notebook PCs
- Any equipment that requires high-density packaging
- Camcorders
Additional Resources
发布日期: 2016-02-12
| 更新日期: 2022-03-11