JAE Electronics MJ06 Hard Metric Connectors
JAE MJ06 Series Hard Metric Connectors are high-speed signal connectors optimized for differential transmission. Superior high-speed transmission performance is achieved through a balanced transmission structure and a simplified mounting pattern design. JAE's MJ06 Series is compatible with backplane/midplane type devices and IEC61076-4-101 mounting dimensions. The MJ06 Series features pair signal alignment with a 1.8mm pitchside pair, symmetrical pin structure the prevents skew between differential signal pair, pin-side and socket-side press-fit attachment, and through-hole termination designed to optimize the board wiring pattern. These 120 position connectors offer a 1A rated current, AC200 Vr.m.s rated voltage, 100Ω ± 15 Ω (Tr=100ps [10-90%]) differential impedance, and 5% max. crosstalk. The JAE MJ06 Hard Metric is a RoHS compliant component.Connectors are well-suited for factory automation, semiconductor manufacturing, inspection and measuring, server/storage, communication/network, broadcasting, and medical equipment.
Features
- Compatible with IEC61076-4-101 mounting dimensions. Usage is possible with the same standard connectors (known as HM connectors)
- Pair signal alignment (side pair, 1.8mm pitch) and ground structure, optimized for high-speed differential transmission
- Symmetrical pin structure the prevents skew between differential signal pair
- Press-fit attachment to the board for both pin side and socket side connector (finished diameter compatible with 0.6mm diameter)
- Through-hole location to optimize board wiring pattern
- Compatible with connector height 9mm max. from the board, minimum slot distance 17mm
- Available in cable connection type
Specifications
- No. of Contacts: 120 pos. (signal + ground/ module)
- 100Ω ± 15 Ω (Tr=100ps [10-90%]) Differential Impedance
- 5% max. (Tr=100ps [10-90%]) Crosstalk
- AC200 Vrms Rated Voltage
- 1A Rated Current
- -35 to 85°C Operating Temperature
- Single insertion force 100N max./ single retention force 10N min. (after test) Compliant Pin
- 1.4mm to 5.0mm Applicable Board Thickness
Applications
- Factory automation
- Semiconductor manufacturing equipment
- Various inspection and measuring devices
- Server/storage devices
- Communication/network devices
- Broadcasting equipment
- Medical equipment
MJ06 Diagram
发布日期: 2012-01-11
| 更新日期: 2022-03-11