JKL Components ZFS-85000SV Flexible LED Ribbons

JKL ZFS-85000SV Flexible LED Ribbons are available in various colors and intensities in 12V and 24V options. JKL ZFS-85000SV LED Ribbons feature peel and stick tape in the back for easy mounting and each section includes a cut line for trimming. The ribbons come in a 5m reel with 300 LEDs and a side-view chip position.

Features

  • 12VDC voltage
  • 2.0A current
  • 120° LED viewing angle
  • 5m reel standard packaging

Dimensions

Chart - JKL Components ZFS-85000SV Flexible LED Ribbons
发布日期: 2015-06-23 | 更新日期: 2022-03-11