JKL Components ZFS Flex Ribbon LEDs

JKL Components ZFS Flex Ribbon LEDs are UL listed and feature an adhesive backing, with a paper cover strip that can be peeled away for mounting to most hard surfaces. The 5m reel of ribbon is composed of segments that contain LEDs and a current-controlling element. Marks at the beginning and end of each segment indicate where the ribbon can be cut, using a pair of sharp scissors or wire cutters, without compromising the function of the LEDs. An input connector (ZCH-145-RGB-I) can be used to connect the ribbon to a power supply, dimmer, or controller. A full reel contains 150 LEDs with a maximum wattage of 36W. A 45W power supply is recommended to allow for a 20% margin when the full reel is used. JKL Components ZFS Flex Ribbon LEDs are most commonly used for backlighting signs, architectural accent lighting, display case illumination, and decorative lighting.

Features

  • Mounts to most hard surfaces
  • UL listed
  • Adhesive backing with paper cover strip that can be peeled away
  • 5m reel of ribbon with LEDs and current-controlling element can be cut at marked segments without compromising LED function

Applications

  • Cove lighting
  • Display cases
  • Costume lighting
  • Menu boards
  • Landscape
  • Architectural
  • Sign backlights
  • Special effects
  • Menu boards
发布日期: 2014-01-30 | 更新日期: 2025-10-14