JKL Components ZM-333 LED Channel Modules

JKL Components ZM-333 LED Channel Modules are designed for backlighting shallow sign boxes. The lenses included in these modules provide uniform light distribution to prevent hotspots and shadows. These 170° wide-beam-angle LED channel modules are available in cool white, blue, and red color options and in 50 module strands. The ZM-333 LED channel modules operate at 12VDC input voltage and -20°C to +70°C temperature range. JKL Components ZM-333 LED Channel Modules are RoHS compliant, UL approved, and IP67 rated for water resistance. The series is used in channel letters, kiosks, retail, pylons, monuments, and carwash and gas price signage.

Features

  • 170° wide beam angle
  • 50,000 life hours
  • 12VDC input voltage
  • -20°C to 70°C operating temperature range
  • 50 modules per strand
  • Cool white, blue, and red color options
  • Available in high-output option
  • RoHS compliant
  • UL approved
  • IP67 rated for water resistance

Applications

  • Channel letters
  • Kiosks
  • Retail
  • Gas price signage
  • Pylons
  • Monuments
  • Carwash signage
发布日期: 2023-08-14 | 更新日期: 2025-10-13