Johanson Manufacturing / Knowles JLA Air Core & JLC Non-Magnetic Variable Inductors
Johanson Manufacturing / Knowles JLA Air Core and JLC Non-Magnetic Variable Inductors guarantee a constant winding pitch and consistent relationship to the printed circuit board. These inductors consist of 2 to 7 turns with a 32nH to 118nH inductance range and even higher inductance for the air core version. The inductors offer a 0.7GHz to 1.2GHz Self Resonant Frequency (SRF) range. These inductors feature superb shock, vibration, and thermal tolerances. Both air core and non-magnetic variable inductors are available in 7mm high in SMD, vertical SMD, and through-hole versions. Typical applications include MRI/NMR systems, radios/jammers, power amplifiers, radar, avionics instrumentation, and test equipment.Features
- Patent pending and precision machined design
- 2 to 7 turns
- 32nH to 118nH inductance range
- Q as high at 121 @100MHz
- 0.7GHz to 1.2GHz Self Resonant Frequency (SRF) range
- Superb shock, vibration, and thermal tolerances
- -40°C to 85°C operating temperature range
Applications
- MRI/NMR systems
- Radios/jammers
- Power amplifiers
- Radar
- Avionics instrumentation
- Test equipment
Dimension Diagram
Additional Resource
发布日期: 2024-04-16
| 更新日期: 2025-10-28