Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters

Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters are available in a 0603 case size with a frequency range of 7737MHz to 8237MHz. These band-pass filters operate at 1W maximum power rating and 1.65dB maximum insertion loss. The 8000BP14A050000xT UWB CH 9 band pass filters comply with RoHS. These band-pass filters are available in both standard and AEC-Q200-qualified versions.

Features

  • 7737MHz to 8237MHz passband
  • SMD, EIA 0603 case size
  • 1W maximum power rating
  • 1.65dB maximum insertion loss
  • RoHS compliant
  • AEC-Q200 qualified

Characteristics Curve

Performance Graph - Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters

Measuring Diagram

Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters

Dimensions

Mechanical Drawing - Johanson Technology 8000BP14A050000xT UWB CH 9 Band Pass Filters
发布日期: 2025-11-12 | 更新日期: 2026-02-03